


19405101263 | |
|---|---|
DigiKey Part Number | 1195-19405101263-ND |
Manufacturer | |
Manufacturer Product Number | 19405101263 |
Description | 10B HPR SURFACE MOUNT HOUSING, S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 10HPR IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19405101263 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10HPR | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,73000 € | 289,73 € |
| Unit Price without VAT: | 289,73000 € |
|---|---|
| Unit Price with VAT: | 344,77870 € |

