
19405061270 | |
|---|---|
DigiKey Part Number | 1195-19405061270-ND |
Manufacturer | |
Manufacturer Product Number | 19405061270 |
Description | 6B HPR COMPACT SURFACE MOUNT HOU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M20 6HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Side Entry | |
Size | 6HPR | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,65000 € | 285,65 € |
| Unit Price without VAT: | 285,65000 € |
|---|---|
| Unit Price with VAT: | 339,92350 € |

