


19405060582 | |
|---|---|
DigiKey Part Number | 1195-19405060582-ND |
Manufacturer | |
Manufacturer Product Number | 19405060582 |
Description | 6B HPR COMPACT HOOD, HC (WIDE), |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19405060582 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6HPR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,46000 € | 115,46 € |
| Unit Price without VAT: | 115,46000 € |
|---|---|
| Unit Price with VAT: | 137,39740 € |

