


19405060511 | |
|---|---|
DigiKey Part Number | 1195-19405060511-ND |
Manufacturer | |
Manufacturer Product Number | 19405060511 |
Description | 6B HPR COMPACT HOOD, HC (WIDE), |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19405060511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6HPR | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,87000 € | 94,87 € |
| 10 | 80,64300 € | 806,43 € |
| 25 | 75,59880 € | 1.889,97 € |
| 50 | 71,99520 € | 3.599,76 € |
| 100 | 68,56430 € | 6.856,43 € |
| Unit Price without VAT: | 94,87000 € |
|---|---|
| Unit Price with VAT: | 112,89530 € |

