
19401340623 | |
|---|---|
DigiKey Part Number | 19401340623-ND |
Manufacturer | |
Manufacturer Product Number | 19401340623 |
Description | 34 HPR EASYCON CARRIER HOOD (FOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood - Carrier Connector Side Entry, Dual M40 34HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19401340623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Carrier | |
Style | Side Entry, Dual | |
Size | 34HPR | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Corrosion Resistant | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,01000 € | 284,01 € |
| Unit Price without VAT: | 284,01000 € |
|---|---|
| Unit Price with VAT: | 337,97190 € |

