
19400241274 | |
|---|---|
DigiKey Part Number | 19400241274-ND |
Manufacturer | |
Manufacturer Product Number | 19400241274 |
Description | HAN 24HPR-HSM-2XM50-SCREW LOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M50 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400241274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M50 | |
Size / Dimension | 8.504" L x 3.150" W x 4.370" H (216.00mm x 80.00mm x 111.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,75000 € | 530,75 € |
| 10 | 458,18300 € | 4.581,83 € |
| Unit Price without VAT: | 530,75000 € |
|---|---|
| Unit Price with VAT: | 631,59250 € |

