
19400240967 | |
|---|---|
DigiKey Part Number | 19400240967-ND |
Manufacturer | |
Manufacturer Product Number | 19400240967 |
Description | HAN 24HPR-ASW3-M25 ENLARGED |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Top Entry M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240967 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Base - Panel Mount 90° | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 215,73233 € | 6.471,97 € |
| Unit Price without VAT: | 215,73233 € |
|---|---|
| Unit Price with VAT: | 256,72147 € |

