
19400240592 | |
|---|---|
DigiKey Part Number | 19400240592-ND |
Manufacturer | |
Manufacturer Product Number | 19400240592 |
Description | CONN HAN 24HPR-GS2/GG2-SV-M32 |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry, Dual M32 and M40 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240592 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side and Top Entry, Dual | |
Size | 24B | |
Lock Location | - | |
Thread Size | M32 and M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Corrosion Resistant | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |

