
19400240591 | |
|---|---|
DigiKey Part Number | 19400240591-ND |
Manufacturer | |
Manufacturer Product Number | 19400240591 |
Description | HAN 24HPR-GS/GG2-SV-M32/M40 |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M32 and M40 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240591 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 and M40 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side and Top Entry | Base Product Number |
Size 24B |

