
19400240588 | |
|---|---|
DigiKey Part Number | 19400240588-ND |
Manufacturer | |
Manufacturer Product Number | 19400240588 |
Description | HAN 24HPR HOOD SIDE ENTRY90 M50 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240588 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M50 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Discontinued at DigiKey | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 24B |

















