


19400240503 | |
|---|---|
DigiKey Part Number | 1195-6911-ND |
Manufacturer | |
Manufacturer Product Number | 19400240503 |
Description | CONN HOOD SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240503 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 4.350" H (192.00mm x 58.00mm x 110.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,15000 € | 93,15 € |
| 10 | 79,18200 € | 791,82 € |
| 25 | 74,22840 € | 1.855,71 € |
| 50 | 70,69000 € | 3.534,50 € |
| 100 | 67,32100 € | 6.732,10 € |
| Unit Price without VAT: | 93,15000 € |
|---|---|
| Unit Price with VAT: | 110,84850 € |

























