
19400240465 | |
|---|---|
DigiKey Part Number | 1195-19400240465-ND |
Manufacturer | |
Manufacturer Product Number | 19400240465 |
Description | HAN 24HPR-HTE3-SV-M32-M10 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Triple M32 B24 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240465 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry, Triple | |
Size | B24 | |
Lock Location | - | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |










