
19400161222 | |
|---|---|
DigiKey Part Number | 1195-19400161222-ND |
Manufacturer | |
Manufacturer Product Number | 19400161222 |
Description | HAN 16HPR-HSM-2XM32-SCREW LOCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry M32 B16 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 310,50050 € | 6.210,01 € |
| Unit Price without VAT: | 310,50050 € |
|---|---|
| Unit Price with VAT: | 369,49560 € |



























