


19400161119 | |
|---|---|
DigiKey Part Number | 19400161119-ND |
Manufacturer | |
Manufacturer Product Number | 19400161119 |
Description | 16B HPR PANEL FEED THROUGH HOUSI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry M50 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400161119 Models |
Category | Thread Size M50 |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,36000 € | 286,36 € |
| Unit Price without VAT: | 286,36000 € |
|---|---|
| Unit Price with VAT: | 340,76840 € |

