


19400160583 | |
|---|---|
DigiKey Part Number | 19400160583-ND |
Manufacturer | |
Manufacturer Product Number | 19400160583 |
Description | HAN 16HPR-HSE-M40-CENTRAL LEVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400160583 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.343" W x 4.350" H (165.00mm x 59.50mm x 110.50mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant |
Part Status Active | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,43000 € | 186,43 € |
| Unit Price without VAT: | 186,43000 € |
|---|---|
| Unit Price with VAT: | 221,85170 € |

