Hood Connector Side Entry M20 B16 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19400160510

DigiKey Part Number
1195-19400160510-ND
Manufacturer
Manufacturer Product Number
19400160510
Description
HAN 16HPR-HSE-SL-M20
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 B16 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400160510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B16
Lock Location
Screw Locks on Hood
Thread Size
M20
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,13000 €93,13 €
1079,16500 €791,65 €
2574,21280 €1.855,32 €
5070,67540 €3.533,77 €
10067,30680 €6.730,68 €
Manufacturers Standard Package
Unit Price without VAT:93,13000 €
Unit Price with VAT:110,82470 €