
19400160469 | |
|---|---|
DigiKey Part Number | 1195-19400160469-ND |
Manufacturer | |
Manufacturer Product Number | 19400160469 |
Description | 16 HPR ENLARGED HOOD, SCREW LOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 B16 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400160469 Models |
Category | Thread Size M50 |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 130,95500 € | 1.309,55 € |
| Unit Price without VAT: | 130,95500 € |
|---|---|
| Unit Price with VAT: | 155,83645 € |


