
19400111112 | |
|---|---|
DigiKey Part Number | 1195-19400111112-ND |
Manufacturer | |
Manufacturer Product Number | 19400111112 |
Description | HAN HPR SP1-PFT/TE-SCL-M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,80000 € | 167,80 € |
| 10 | 142,65200 € | 1.426,52 € |
| 25 | 133,73120 € | 3.343,28 € |
| 50 | 127,41060 € | 6.370,53 € |
| Unit Price without VAT: | 167,80000 € |
|---|---|
| Unit Price with VAT: | 199,68200 € |



