
19400110412 | |
|---|---|
DigiKey Part Number | 1195-19400110412-ND |
Manufacturer | |
Manufacturer Product Number | 19400110412 |
Description | HAN HPR SP1-HTE-SCL-M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 SP1 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size SP1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,69000 € | 127,69 € |
| 10 | 108,54400 € | 1.085,44 € |
| 25 | 101,75520 € | 2.543,88 € |
| 50 | 96,90520 € | 4.845,26 € |
| Unit Price without VAT: | 127,69000 € |
|---|---|
| Unit Price with VAT: | 151,95110 € |


