
19400060481 | |
|---|---|
DigiKey Part Number | 1195-19400060481-ND |
Manufacturer | |
Manufacturer Product Number | 19400060481 |
Description | HAN 6HPR-HTE-CL-M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 B6 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 152,04860 € | 7.602,43 € |
| Unit Price without VAT: | 152,04860 € |
|---|---|
| Unit Price with VAT: | 180,93783 € |



















