


19400060412 | |
|---|---|
DigiKey Part Number | 1195-5830-ND |
Manufacturer | |
Manufacturer Product Number | 19400060412 |
Description | CONN HOOD TOP ENTRY SZ6B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400060412 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 5.197" L x 2.283" W x 3.937" H (132.00mm x 58.00mm x 100.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,86000 € | 78,86 € |
| 10 | 67,03400 € | 670,34 € |
| 25 | 62,84040 € | 1.571,01 € |
| 50 | 59,84460 € | 2.992,23 € |
| 100 | 56,99250 € | 5.699,25 € |
| Unit Price without VAT: | 78,86000 € |
|---|---|
| Unit Price with VAT: | 93,84340 € |



























