


19400030900 | |
|---|---|
DigiKey Part Number | 19400030900-ND |
Manufacturer | |
Manufacturer Product Number | 19400030900 |
Description | CONN BASE SIDE ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400030900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | 1.787" L x 1.083" W x 1.354" H (45.40mm x 27.50mm x 34.40mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Chromate | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 € | 32,13 € |
| 10 | 27,31100 € | 273,11 € |
| 25 | 25,60120 € | 640,03 € |
| 50 | 24,37980 € | 1.218,99 € |
| 100 | 23,21730 € | 2.321,73 € |
| 250 | 21,76544 € | 5.441,36 € |
| Unit Price without VAT: | 32,13000 € |
|---|---|
| Unit Price with VAT: | 38,23470 € |

