


19400030400 | |
|---|---|
DigiKey Part Number | 1195-6905-ND |
Manufacturer | |
Manufacturer Product Number | 19400030400 |
Description | CONN HOOD TOP ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400030400 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 1.791" L x 1.276" W x 2.156" H (45.50mm x 32.40mm x 54.75mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Chromate |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,85000 € | 43,85 € |
| 10 | 37,26600 € | 372,66 € |
| 25 | 34,93400 € | 873,35 € |
| 50 | 33,26800 € | 1.663,40 € |
| 100 | 31,68180 € | 3.168,18 € |
| 250 | 29,70108 € | 7.425,27 € |
| Unit Price without VAT: | 43,85000 € |
|---|---|
| Unit Price with VAT: | 52,18150 € |




























