
19398100548 | |
|---|---|
DigiKey Part Number | 19398100548-ND |
Manufacturer | |
Manufacturer Product Number | 19398100548 |
Description | CONN HOOD SIDE ENTRY SZ10B M40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19398100548 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 4.173" L x 2.244" W x 3.740" H (106.00mm x 57.00mm x 95.00mm) |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,79000 € | 120,79 € |
| Unit Price without VAT: | 120,79000 € |
|---|---|
| Unit Price with VAT: | 143,74010 € |




















