
19398060546 | |
|---|---|
DigiKey Part Number | 19398060546-ND |
Manufacturer | |
Manufacturer Product Number | 19398060546 |
Description | CONN HOOD SIDE ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19398060546 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 3.661" L x 2.244" W x 3.583" H (93.00mm x 57.00mm x 91.00mm) |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,34000 € | 96,34 € |
| Unit Price without VAT: | 96,34000 € |
|---|---|
| Unit Price with VAT: | 114,64460 € |




















