
19397240445 | |
|---|---|
DigiKey Part Number | 19397240445-ND |
Manufacturer | |
Manufacturer Product Number | 19397240445 |
Description | CONN HOOD TOP ENTRY SZ24B M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 24B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19397240445 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 6.024" L x 2.244" W x 3.701" H (153.00mm x 57.00mm x 94.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,28000 € | 189,28 € |
| Unit Price without VAT: | 189,28000 € |
|---|---|
| Unit Price with VAT: | 225,24320 € |




























