



19390240528 | |
|---|---|
DigiKey Part Number | 1195-8601-ND |
Manufacturer | |
Manufacturer Product Number | 19390240528 |
Description | 24B HP SCREW DOWN HOOD SIDE ENTR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390240528 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 5.236" L x 2.787" W x 3.346" H (133.00mm x 70.80mm x 85.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,57000 € | 118,57 € |
| 10 | 100,79600 € | 1.007,96 € |
| 25 | 94,49120 € | 2.362,28 € |
| 50 | 89,98760 € | 4.499,38 € |
| Unit Price without VAT: | 118,57000 € |
|---|---|
| Unit Price with VAT: | 141,09830 € |























