
19390240527 | |
|---|---|
DigiKey Part Number | 1195-8600-ND |
Manufacturer | |
Manufacturer Product Number | 19390240527 |
Description | 24B HP SCREW DOWN HOOD SIDE ENTR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390240527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 5.236" L x 2.787" W x 3.346" H (133.00mm x 70.80mm x 85.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,06000 € | 120,06 € |
| 10 | 102,06500 € | 1.020,65 € |
| 25 | 95,68080 € | 2.392,02 € |
| 50 | 91,12060 € | 4.556,03 € |
| Unit Price without VAT: | 120,06000 € |
|---|---|
| Unit Price with VAT: | 142,87140 € |

