



19390240428 | |
|---|---|
DigiKey Part Number | 1195-8599-ND |
Manufacturer | |
Manufacturer Product Number | 19390240428 |
Description | 24B HP SCREW DOWN HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 24B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390240428 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 5.236" L x 2.787" W x 3.327" H (133.00mm x 70.80mm x 84.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,78000 € | 130,78 € |
| 10 | 111,17700 € | 1.111,77 € |
| 25 | 104,22360 € | 2.605,59 € |
| 50 | 99,25580 € | 4.962,79 € |
| Unit Price without VAT: | 130,78000 € |
|---|---|
| Unit Price with VAT: | 155,62820 € |























