



19390240427 | |
|---|---|
DigiKey Part Number | 1195-8598-ND |
Manufacturer | |
Manufacturer Product Number | 19390240427 |
Description | 24B HP SCREW DOWN HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390240427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 5.236" L x 2.787" W x 3.327" H (133.00mm x 70.80mm x 84.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,05000 € | 120,05 € |
| Unit Price without VAT: | 120,05000 € |
|---|---|
| Unit Price with VAT: | 142,85950 € |

