
19390160527 | |
|---|---|
DigiKey Part Number | 1195-8596-ND |
Manufacturer | |
Manufacturer Product Number | 19390160527 |
Description | 16B HP SCREW DOWN HOOD SIDE ENTR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390160527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,07000 € | 117,07 € |
| 10 | 99,51300 € | 995,13 € |
| 25 | 93,28920 € | 2.332,23 € |
| 50 | 88,84240 € | 4.442,12 € |
| 100 | 85,83410 € | 8.583,41 € |
| Unit Price without VAT: | 117,07000 € |
|---|---|
| Unit Price with VAT: | 139,31330 € |

