



19390160427 | |
|---|---|
DigiKey Part Number | 1195-8594-ND |
Manufacturer | |
Manufacturer Product Number | 19390160427 |
Description | 16B HP SCREW DOWN HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390160427 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.193" L x 2.795" W x 2.929" H (106.50mm x 71.00mm x 74.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,63000 € | 113,63 € |
| 10 | 96,59600 € | 965,96 € |
| 25 | 90,55480 € | 2.263,87 € |
| 50 | 86,23860 € | 4.311,93 € |
| 100 | 83,18400 € | 8.318,40 € |
| Unit Price without VAT: | 113,63000 € |
|---|---|
| Unit Price with VAT: | 135,21970 € |

