Hood Connector Side Entry M32 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19390100527

DigiKey Part Number
1195-8591-ND
Manufacturer
Manufacturer Product Number
19390100527
Description
10B HP SCREW DOWN HOOD SIDE ENTR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19390100527 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
3.386" L x 2.803" W x 2.953" H (86.00mm x 71.20mm x 75.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Lock Location
Screw Locks on Hood
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
1108,72000 €108,72 €
Manufacturers Standard Package
Unit Price without VAT:108,72000 €
Unit Price with VAT:129,37680 €