
19390060527 | |
|---|---|
DigiKey Part Number | 1195-8586-ND |
Manufacturer | |
Manufacturer Product Number | 19390060527 |
Description | 6B HP SCREW DOWN HOOD SIDE ENTRY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390060527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 2.874" L x 2.791" W x 2.953" H (73.00mm x 70.90mm x 75.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,48000 € | 105,48 € |
| 10 | 89,65800 € | 896,58 € |
| 25 | 84,05040 € | 2.101,26 € |
| 50 | 80,04360 € | 4.002,18 € |
| 100 | 76,58260 € | 7.658,26 € |
| Unit Price without VAT: | 105,48000 € |
|---|---|
| Unit Price with VAT: | 125,52120 € |

