
19390060406 | |
|---|---|
DigiKey Part Number | 1195-8316-ND |
Manufacturer | |
Manufacturer Product Number | 19390060406 |
Description | 6 HP SCREW DOWN HOOD, TOP ENTRY, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390060406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.583" L x 1.969" W x 2.972" H (91.00mm x 50.00mm x 75.50mm) | |
Housing Color | Black | |
Features | Corrosion Resistant | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,52000 € | 123,52 € |
| Unit Price without VAT: | 123,52000 € |
|---|---|
| Unit Price with VAT: | 146,98880 € |

