
19370240428 | |
|---|---|
DigiKey Part Number | 1195-6900-ND |
Manufacturer | |
Manufacturer Product Number | 19370240428 |
Description | CONN HOOD TOP ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370240428 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,21000 € | 92,21 € |
| 10 | 78,37600 € | 783,76 € |
| 25 | 73,47400 € | 1.836,85 € |
| 50 | 69,97120 € | 3.498,56 € |
| 100 | 66,63660 € | 6.663,66 € |
| Unit Price without VAT: | 92,21000 € |
|---|---|
| Unit Price with VAT: | 109,72990 € |































