
19370240282 | |
|---|---|
DigiKey Part Number | 19370240282-ND |
Manufacturer | |
Manufacturer Product Number | 19370240282 |
Description | CONN BASE SIDE ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370240282 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,77000 € | 269,77 € |
| Unit Price without VAT: | 269,77000 € |
|---|---|
| Unit Price with VAT: | 321,02630 € |




























