Hood Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant
19370061540
19370061540

19370061540

DigiKey Part Number
1195-3151-ND
Manufacturer
Manufacturer Product Number
19370061540
Description
CONN HOOD SIDE ENTRY SZ6B M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19370061540 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Epoxy Powder Paint
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,33000 €47,33 €
1040,22800 €402,28 €
2537,71040 €942,76 €
5035,91220 €1.795,61 €
10034,19980 €3.419,98 €
25032,06208 €8.015,52 €
Manufacturers Standard Package
Unit Price without VAT:47,33000 €
Unit Price with VAT:56,32270 €