
19370060545 | |
|---|---|
DigiKey Part Number | 1195-7152-ND |
Manufacturer | |
Manufacturer Product Number | 19370060545 |
Description | CONN HOOD SIDE ENTRY SZ6B M20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370060545 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,54000 € | 97,54 € |
| 10 | 82,92000 € | 829,20 € |
| 25 | 77,73280 € | 1.943,32 € |
| 50 | 74,02740 € | 3.701,37 € |
| 100 | 70,49940 € | 7.049,94 € |
| Unit Price without VAT: | 97,54000 € |
|---|---|
| Unit Price with VAT: | 116,07260 € |






















