



19370031443 | |
|---|---|
DigiKey Part Number | 1195-3149-ND |
Manufacturer | |
Manufacturer Product Number | 19370031443 |
Description | CONN HOOD TOP ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19370031443 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Epoxy Powder Paint |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,87000 € | 34,87 € |
| 10 | 29,64100 € | 296,41 € |
| 30 | 27,43100 € | 822,93 € |
| 50 | 26,46040 € | 1.323,02 € |
| 100 | 25,19870 € | 2.519,87 € |
| 250 | 23,62316 € | 5.905,79 € |
| Unit Price without VAT: | 34,87000 € |
|---|---|
| Unit Price with VAT: | 41,49530 € |





























