
19370031160 | |
|---|---|
DigiKey Part Number | 1195-8262-ND |
Manufacturer | |
Manufacturer Product Number | 19370031160 |
Description | HAN 3M-BASE ANGLED-M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90°, Bulkhead Connector Side Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19370031160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90°, Bulkhead | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,12100 € | 601,21 € |
| Unit Price without VAT: | 60,12100 € |
|---|---|
| Unit Price with VAT: | 71,54399 € |

