
19340100732 | |
|---|---|
DigiKey Part Number | 19340100732-ND |
Manufacturer | |
Manufacturer Product Number | 19340100732 |
Description | CONN HOOD CPLNG BOTTOM SZ24B M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19340100732 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.260" H (120.00mm x 43.00mm x 57.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,68000 € | 77,68 € |
| Unit Price without VAT: | 77,68000 € |
|---|---|
| Unit Price with VAT: | 92,43920 € |




















