Image for 19340100547 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19340100547

DigiKey Part Number
19340100547-ND
Manufacturer
Manufacturer Product Number
19340100547
Description
CONN HAN 10HVE HOOD SIDE HC 2 R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Style
-
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,49000 €53,49 €
Manufacturers Standard Package
Unit Price without VAT:53,49000 €
Unit Price with VAT:63,65310 €