
19309160466 | |
|---|---|
DigiKey Part Number | 1195-19309160466-ND |
Manufacturer | |
Manufacturer Product Number | 19309160466 |
Description | 16B SCP HOOD TOP ENTRY, DOUBLE L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 B16 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,59000 € | 56,59 € |
| Unit Price without VAT: | 56,59000 € |
|---|---|
| Unit Price with VAT: | 67,34210 € |




























