


19307160766 | |
|---|---|
DigiKey Part Number | 19307160766-ND |
Manufacturer | |
Manufacturer Product Number | 19307160766 |
Description | CONN HOOD CPLNG BOTTOM DUAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry, Dual M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19307160766 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 3.087" H (93.50mm x 43.00mm x 78.40mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry, Dual | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 € | 54,22 € |
| 10 | 46,09200 € | 460,92 € |
| 25 | 43,20720 € | 1.080,18 € |
| 50 | 41,14680 € | 2.057,34 € |
| 100 | 39,18530 € | 3.918,53 € |
| Unit Price without VAT: | 54,22000 € |
|---|---|
| Unit Price with VAT: | 64,52180 € |




























