


19307160428 | |
|---|---|
DigiKey Part Number | 19307160428-ND |
Manufacturer | |
Manufacturer Product Number | 19307160428 |
Description | CONN HOOD TOP ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19307160428 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,27000 € | 44,27 € |
| 10 | 37,62700 € | 376,27 € |
| 25 | 35,27200 € | 881,80 € |
| 50 | 33,58980 € | 1.679,49 € |
| 100 | 31,98850 € | 3.198,85 € |
| 250 | 29,98852 € | 7.497,13 € |
| Unit Price without VAT: | 44,27000 € |
|---|---|
| Unit Price with VAT: | 52,68130 € |




























