
19304240522XL | |
|---|---|
DigiKey Part Number | 19304240522XL-ND |
Manufacturer | |
Manufacturer Product Number | 19304240522XL |
Description | HAN B HOOD SIDE ENTRY HC M32 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19304240522XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |

