
19302241752 | |
|---|---|
DigiKey Part Number | 1195-7150-ND |
Manufacturer | |
Manufacturer Product Number | 19302241752 |
Description | 24B HOOD CABLE TO CABLE, SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302241752 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.260" H (120.00mm x 43.00mm x 57.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,76000 € | 53,76 € |
| 10 | 45,69200 € | 456,92 € |
| 25 | 42,83280 € | 1.070,82 € |
| 50 | 40,79000 € | 2.039,50 € |
| 100 | 38,84540 € | 3.884,54 € |
| Unit Price without VAT: | 53,76000 € |
|---|---|
| Unit Price with VAT: | 63,97440 € |




















