


19302241442 | |
|---|---|
DigiKey Part Number | 1195-3812-ND |
Manufacturer | |
Manufacturer Product Number | 19302241442 |
Description | HAN 24B HOOD TOP ENTRY M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302241442 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.165" H (120.00mm x 43.00mm x 55.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,59000 € | 32,59 € |
| 10 | 27,69500 € | 276,95 € |
| 25 | 25,96120 € | 649,03 € |
| 50 | 24,72300 € | 1.236,15 € |
| 100 | 23,54380 € | 2.354,38 € |
| 250 | 22,07172 € | 5.517,93 € |
| Unit Price without VAT: | 32,59000 € |
|---|---|
| Unit Price with VAT: | 38,78210 € |







