
19302240757 | |
|---|---|
DigiKey Part Number | 19302240757-ND |
Manufacturer | |
Manufacturer Product Number | 19302240757 |
Description | 24B HOOD CABLE TO CABLE, SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302240757 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 3.067" H (120.00mm x 43.00mm x 77.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,02000 € | 78,02 € |
| 10 | 66,32200 € | 663,22 € |
| 25 | 62,17280 € | 1.554,32 € |
| 50 | 59,20860 € | 2.960,43 € |
| 100 | 56,38690 € | 5.638,69 € |
| Unit Price without VAT: | 78,02000 € |
|---|---|
| Unit Price with VAT: | 92,84380 € |




















